+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T113

Drill bit; for concrete; Ø: 8mm; L: 400mm; SDS-Plus®

Manufacturer: GRAPHITE

Manufacturer part number:
56T113
TME Symbol:
56T113

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
8mm
Length
0.4m
Kind of holder
SDS-Plus®
Working part length
300mm
Drill features
double twist provides quick bore mill release
Gross weight109 g
See other products in this category: Drills for Concrete GRAPHITE,
*
56T113
0 in TME stock
Net price for quantities from 1 pcs - 2.10 EURGross price for quantities from 1 pcs - 2.10 EUR
Net price for quantities from 10 pcs - 1.96 EURGross price for quantities from 10 pcs - 1.96 EUR
Net price for quantities from 50 pcs - 1.90 EURGross price for quantities from 50 pcs - 1.90 EUR
Net price for quantities from 100 pcs - 1.83 EURGross price for quantities from 100 pcs - 1.83 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.