+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T169

Drill set; for concrete; plastic cassette; Holder: SDS-Plus®

Manufacturer: GRAPHITE

Manufacturer part number:
56T169
TME Symbol:
56T169

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill set
Kind of drill bit
for concrete
Kind of package
plastic cassette
Drill features
double spiral
Kind of holder
SDS-Plus®
Drill diameter
5mm/6mm/8mm/10mm
Quantity in set/package
5pcs.
Gross weight292 g
See other products in this category: Drill Sets GRAPHITE,
*
56T169
0 in TME stock
Net price for quantities from 1 set - 4.04 GBPGross price for quantities from 1 set - 4.04 GBP
Net price for quantities from 10 set - 3.77 GBPGross price for quantities from 10 set - 3.77 GBP
Net price for quantities from 45 set - 3.64 GBPGross price for quantities from 45 set - 3.64 GBP
Net price for quantities from 90 set - 3.51 GBPGross price for quantities from 90 set - 3.51 GBP
No. of complete sets (Multiplicity: 1)