+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T215

Drill bit-kit; for concrete; plastic cassette; 5pcs.


Manufacturer: GRAPHITE

Manufacturer part number:
56T215
TME Symbol:
56T215

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit - kit
Kind of drill bit
for concrete
Kind of package
plastic cassette
Drill features
hardened
Kind of holder
cylindrical
Drill diameter
4mm/5mm/6mm/8mm/10mm
Quantity in set/package
5pcs.
Gross weight131 g
See other products in this category: Drill Sets GRAPHITE,
*
56T215
0 in TME stock
Net price for quantities from 1 set - 2.62 EURGross price for quantities from 1 set - 2.62 EUR
Net price for quantities from 10 set - 2.46 EURGross price for quantities from 10 set - 2.46 EUR
Net price for quantities from 50 set - 2.35 EURGross price for quantities from 50 set - 2.35 EUR
Net price for quantities from 100 set - 2.27 EURGross price for quantities from 100 set - 2.27 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.