+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T522

Tools set: screwdriver bits; Torx®; 25mm; TX20; 1/4"; 3pcs.

Manufacturer: GRAPHITE

Manufacturer part number:
56T522
TME Symbol:
56T522

Specification

Manufacturer
GRAPHITE
Type of tools set
screwdriver bits
Kind of bit
Torx®
Material
Chrom-vanadium steel
Overall length
25mm
Bit size
TX20
Holder socket size - inch
1/4"
Quantity in set/package
3pcs.
Gross weight19.1 g
See other products in this category: Screwdriver Bits GRAPHITE,
*
56T522
0 in TME stock
Net price for quantities from 5 pcg - 0.63 USDGross price for quantities from 5 pcg - 0.63 USD
Net price for quantities from 20 pcg - 0.59 USDGross price for quantities from 20 pcg - 0.59 USD
Net price for quantities from 80 pcg - 0.56 USDGross price for quantities from 80 pcg - 0.56 USD
Net price for quantities from 160 pcg - 0.55 USDGross price for quantities from 160 pcg - 0.55 USD
No. of packages (Multiplicity: 5)