+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T542

Tools set: screwdriver bits; Phillips; 25mm; PH2; 1/4"; 3pcs.

Manufacturer: GRAPHITE

Manufacturer part number:
56T542
TME Symbol:
56T542

Specification

Manufacturer
GRAPHITE
Type of tools set
screwdriver bits
Kind of bit
Phillips
Material
Chrom-vanadium steel
Overall length
25mm
Bit size
PH2
Holder socket size - inch
1/4"
Quantity in set/package
3pcs.
Gross weight20.5 g
See other products in this category: Screwdriver Bits GRAPHITE,
*
56T542
0 in TME stock
Net price for quantities from 5 pcg - 0.52 EURGross price for quantities from 5 pcg - 0.52 EUR
Net price for quantities from 20 pcg - 0.49 EURGross price for quantities from 20 pcg - 0.49 EUR
Net price for quantities from 80 pcg - 0.47 EURGross price for quantities from 80 pcg - 0.47 EUR
Net price for quantities from 160 pcg - 0.45 EURGross price for quantities from 160 pcg - 0.45 EUR
No. of packages (Multiplicity: 5)