+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T615

Mill; styrofoam; Holder: hexagonal; 68mm


Manufacturer: GRAPHITE

Manufacturer part number:
56T615
TME Symbol:
56T615

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
mill
Tools application
styrofoam
Kind of holder
hexagonal
Diameter
68mm
Cut depth
20mm
Gross weight44 g
See other products in this category: Milling Cutters GRAPHITE,
*
56T615
0 in TME stock
Net price for quantities from 1 pcs - 1.38 EURGross price for quantities from 1 pcs - 1.38 EUR
Net price for quantities from 10 pcs - 1.29 EURGross price for quantities from 10 pcs - 1.29 EUR
Net price for quantities from 50 pcs - 1.25 EURGross price for quantities from 50 pcs - 1.25 EUR
Net price for quantities from 100 pcs - 1.20 EURGross price for quantities from 100 pcs - 1.20 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.