+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T722

Hole saw; Ø: 32mm,38mm,51mm,54mm; wood,plastic; bimetal; 5pcs.

Manufacturer: GRAPHITE

Manufacturer part number:
56T722
TME Symbol:
56T722

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
hole saw
Diameter
32mm, 38mm, 51mm, 54mm
Cut depth
28mm
Material
bimetal
Quantity in set/package
5pcs.
Kit contents
adapter
Tools application
  • plastic
  • wood
Gross weight209 g
See other products in this category: Hole Saws GRAPHITE,
*
56T722
0 in TME stock
Net price for quantities from 1 set - 5.12 USDGross price for quantities from 1 set - 5.12 USD
Net price for quantities from 10 set - 4.77 USDGross price for quantities from 10 set - 4.77 USD
Net price for quantities from 50 set - 4.60 USDGross price for quantities from 50 set - 4.60 USD
Net price for quantities from 100 set - 4.44 USDGross price for quantities from 100 set - 4.44 USD
No. of complete sets (Multiplicity: 1)