+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T724

Hole saw; wood,plastic; bimetal; 15pcs; Kit: adapter

Manufacturer: GRAPHITE

Manufacturer part number:
56T724
TME Symbol:
56T724

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
hole saw
Diameter
19mm, 22mm, 25mm, 29mm, 32mm, 35mm, 38mm, 44mm, 51mm, 57mm, 64mm, 76mm
Cut depth
28mm
Material
bimetal
Quantity in set/package
15pcs.
Kit contents
adapter
Tools application
  • plastic
  • wood
Gross weight627 g
See other products in this category: Hole Saws GRAPHITE,
*
56T724
0 in TME stock
Net price for quantities from 1 set - 10.37 EURGross price for quantities from 1 set - 10.37 EUR
Net price for quantities from 5 set - 10.01 EURGross price for quantities from 5 set - 10.01 EUR
Net price for quantities from 15 set - 9.66 EURGross price for quantities from 15 set - 9.66 EUR
Net price for quantities from 30 set - 9.30 EURGross price for quantities from 30 set - 9.30 EUR
No. of complete sets (Multiplicity: 1)