+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T738

Hole saw; Ø: 33mm; cellular concrete,brick type materials

Manufacturer: GRAPHITE

Manufacturer part number:
56T738
TME Symbol:
56T738

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
hole saw
Diameter
33mm
Cut depth
57mm
Related items
56T744, 56T745
Blade material
tungsten carbide
Tools application
  • brick type materials
  • cellular concrete
Gross weight76 g
See other products in this category: Hole Saws GRAPHITE,
*
56T738
0 in TME stock
Net price for quantities from 1 pcs - 3.38 EURGross price for quantities from 1 pcs - 3.38 EUR
Net price for quantities from 10 pcs - 3.15 EURGross price for quantities from 10 pcs - 3.15 EUR
Net price for quantities from 25 pcs - 3.03 EURGross price for quantities from 25 pcs - 3.03 EUR
Net price for quantities from 50 pcs - 2.93 EURGross price for quantities from 50 pcs - 2.93 EUR
No. of pieces (Multiplicity: 1)