+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T746

Hole saw; Ø: 60mm,67mm,74mm,81mm,95mm; wood,plastic; 5pcs.

Manufacturer: GRAPHITE

Manufacturer part number:
56T746
TME Symbol:
56T746

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
hole saw
Diameter
60mm, 67mm, 74mm, 81mm, 95mm
Cut depth
32mm
Quantity in set/package
5pcs.
Tools application
  • plastic
  • wood
Gross weight301 g
See other products in this category: Hole Saws GRAPHITE,
*
56T746
0 in TME stock
Net price for quantities from 1 set - 5.46 USDGross price for quantities from 1 set - 5.46 USD
Net price for quantities from 6 set - 5.09 USDGross price for quantities from 6 set - 5.09 USD
Net price for quantities from 12 set - 4.91 USDGross price for quantities from 12 set - 4.91 USD
Net price for quantities from 24 set - 4.73 USDGross price for quantities from 24 set - 4.73 USD
No. of complete sets (Multiplicity: 1)