+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T748

Hole saw; Ø: 19mm,22mm,29mm,32mm,38mm,44mm,51mm,64mm; 12pcs.


Manufacturer: GRAPHITE

Manufacturer part number:
56T748
TME Symbol:
56T748

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
hole saw
Diameter
19mm, 22mm, 29mm, 32mm, 38mm, 44mm, 51mm, 64mm
Cut depth
25mm
Quantity in set/package
12pcs.
Kit contents
adapter
Tools application
  • plastic
  • wood
Gross weight440 g
See other products in this category: Hole Saws GRAPHITE,
*
56T748
0 in TME stock
Net price for quantities from 1 set - 4.50 USDGross price for quantities from 1 set - 4.50 USD
Net price for quantities from 10 set - 4.20 USDGross price for quantities from 10 set - 4.20 USD
Net price for quantities from 20 set - 4.05 USDGross price for quantities from 20 set - 4.05 USD
Net price for quantities from 40 set - 3.90 USDGross price for quantities from 40 set - 3.90 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.