+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

575090

Tool: for crimping; 22AWG÷18AWG; 0.3÷0.8mm2; manual


Manufacturer: TE Connectivity

Manufacturer part number:
575090
TME Symbol:
575090

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Wire size
22AWG...18AWG
Wire cross-section
0.3...0.8mm2
Version
manual
Gross weight580 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
575090
0 in TME stock
Net price for quantities from 1 pcs - 1 713.01 USDGross price for quantities from 1 pcs - 1 713.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.