+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57H957

Hole saw; Ø: 28÷75mm; 5pcs.


Manufacturer: GRAPHITE

Manufacturer part number:
57H957
TME Symbol:
57H957

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
hole saw
Diameter
28...75mm
Cut depth
30mm
Quantity in set/package
5pcs.
Tools application
  • aluminium
  • chipboard
  • copper
  • drywall
  • plastic
  • wood
Gross weight291.4 g
EAN code5902062579577
See other products in this category: Hole Saws GRAPHITE,
*
57H957
2 in TME stock
Net price for quantities from 1 set - 9.22 EURGross price for quantities from 1 set - 9.22 EUR
Net price for quantities from 5 set - 8.57 EURGross price for quantities from 5 set - 8.57 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts