+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57H994

Screwdriver bit; 6-angles socket; 1/4"; HEX 13mm; magnetic

Manufacturer: GRAPHITE

Manufacturer part number:
57H994
TME Symbol:
57H994

Specification

Manufacturer
GRAPHITE
Type of tool
screwdriver bit
Kind of bit
6-angles socket
Holder socket size - inch
1/4"
Socket size
HEX 13mm
Version
magnetic
Gross weight53.28 g
EAN code5902062579942
See other products in this category: Screwdriver Bits GRAPHITE,
*
57H994
2 in TME stock
Net price for quantities from 1 pcs - 2.30 USDGross price for quantities from 1 pcs - 2.30 USD
Net price for quantities from 5 pcs - 2.13 USDGross price for quantities from 5 pcs - 2.13 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts