+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57T113

Grinding wheel; Ø: 115mm; corundum; prominent; Øhole: 22.2mm


Manufacturer: GRAPHITE

Manufacturer part number:
57T113
TME Symbol:
57T113

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
grinding wheel
Saw diameter
115mm
Material
corundum
Version
prominent
Kind of holder
assembly hole
Hole diameter
22.2mm
Gross weight143 g
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
57T113
0 in TME stock
Net price for quantities from 1 pcs - 0.94 USDGross price for quantities from 1 pcs - 0.94 USD
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 0.87 USD
Net price for quantities from 50 pcs - 0.84 USDGross price for quantities from 50 pcs - 0.84 USD
Net price for quantities from 100 pcs - 0.81 USDGross price for quantities from 100 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.