+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57T500

Hacksaw blade; ceramics,multitool,glass; 60mm; Material: diamond


Manufacturer: GRAPHITE

Manufacturer part number:
57T500
TME Symbol:
57T500

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
hacksaw blade
Cutting width
60mm
Blade material
diamond
Tools application
  • ceramics
  • glass
  • multitool
Gross weight39.5 g
See other products in this category: Saw and Hack Saw GRAPHITE,
*
57T500
0 in TME stock
Net price for quantities from 1 pcs - 6.25 USDGross price for quantities from 1 pcs - 6.25 USD
Net price for quantities from 10 pcs - 5.84 USDGross price for quantities from 10 pcs - 5.84 USD
Net price for quantities from 100 pcs - 5.63 USDGross price for quantities from 100 pcs - 5.63 USD
Net price for quantities from 200 pcs - 5.42 USDGross price for quantities from 200 pcs - 5.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.