+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58529-2

Crimping jaws; contacts; 20AWG÷16AWG; 0.5÷1.25mm2; AMPSEAL,PRO


Manufacturer: TE Connectivity

Manufacturer part number:
58529-2
TME Symbol:
58529-2

Specification

Manufacturer
TE Connectivity
Type of crimping tool accessories
crimping jaws
Crimp tool application
contacts
Wire size
20AWG...16AWG
Wire cross-section
0.5...1.25mm2
Application - series/manufacturer
AMPSEAL, PRO
Gross weight96 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
58529-2
0 in TME stock
Net price for quantities from 1 pcs - 323.23 USDGross price for quantities from 1 pcs - 323.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.