+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58583-1

Tool: for crimping; 0.5÷1.5mm2; Superseal 1.5


Manufacturer: TE Connectivity

Manufacturer part number:
58583-1
TME Symbol:
58583-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Related items
AMP-0-0183024-1, AMP-0-0183025-1, AMP-0-0282109-1, AMP-0-0282110-1
Wire cross-section
0.5...1.5mm2
Application - series/manufacturer
Superseal 1.5
Crimp tool features
  • ergonomic pads on handles
  • positioner for precise positioning of the crimped terminal in the tool
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Gross weight665.1 g
Certificates
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
58583-1
6 in TME stock
Net price for quantities from 1 pcs - 371.29 EURGross price for quantities from 1 pcs - 371.29 EUR
Net price for quantities from 3 pcs - 346.37 EURGross price for quantities from 3 pcs - 346.37 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.