+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58654-1

Tool: for crimping; F connectors; 30AWG÷22AWG; manual


Manufacturer: TE Connectivity

Manufacturer part number:
58654-1
TME Symbol:
58654-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Crimp tool application
F connectors
Wire size
30AWG...22AWG
Version
manual
Gross weight530 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
58654-1
0 in TME stock
Net price for quantities from 1 pcs - 516.90 USDGross price for quantities from 1 pcs - 516.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.