+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58G000-SET1

Drill/driver; battery; drilling,screwdriving; 18VDC; 44Nm


Manufacturer: GRAPHITE

Manufacturer part number:
58G000-SET1
TME Symbol:
58G000-SET1

Specification

Manufacturer
GRAPHITE
Type of power tool
drill/driver
Kind of tool
battery
Related items
58G085, 58G085-1, 58G001-1, 58G002-1
Operating modes
drilling, screwdriving
Rotational rate/speed
0...350rpm, 0...1250rpm
Torque
44Nm
Kit contents
charger
Manufacturer series
Energy+
Holder socket size - mm
0.8...10mm
Power supply
  • rechargeable battery Li-Ion 18V x1
Supply voltage
  • 18V DC
Tools features
  • 2 gears
  • non-slip grip
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 18V 2000mAh
Gross weight2.35975 kg
Certificates
EAN code5902062503633
See other products in this category: Cordless Power Tools GRAPHITE,
See other products from this series.:
*
58G000-SET1
8 in TME stock
Net price for quantities from 1 set - 43.68 GBPGross price for quantities from 1 set - 43.68 GBP
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible