+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58G047

Jigsaw; 450W; 230VAC

Manufacturer: GRAPHITE

Manufacturer part number:
58G047
TME Symbol:
58G047

Specification

Manufacturer
GRAPHITE
Type of power tool
jigsaw
Power
450W
Cut depth
55mm
Supply voltage
  • 230V AC
Tools application
  • metal
  • wood
Tools features
  • cutting angle regulation up to 45°
  • dust suction system
Gross weight1.853 kg
Certificates
EAN code5902062058546
See other products in this category: Electric Power Tools GRAPHITE,
*
58G047
0 in TME stock
Net price for quantities from 1 pcs - 27.99 EURGross price for quantities from 1 pcs - 27.99 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.