+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58G067

Jigsaw; 650W; 230VAC


Manufacturer: GRAPHITE

Manufacturer part number:
58G067
TME Symbol:
58G067

Specification

Manufacturer
GRAPHITE
Type of power tool
jigsaw
Power
650W
Tools features
cutting angle regulation up to 45°
Cut depth
65mm
Supply voltage
  • 230V AC
Tools application
  • metal
  • wood
Kit contents
  • blade
  • case
  • guide
Gross weight3.44 kg
Certificates
EAN code5902062057723
See other products in this category: Electric Power Tools GRAPHITE,
*
58G067
0 in TME stock
Net price for quantities from 1 pcs - 44.52 USDGross price for quantities from 1 pcs - 44.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.