+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58G097

Vacuum cleaner; battery; 18VDC; Kit: tip x2,pipe; Energy+

Manufacturer: GRAPHITE

Manufacturer part number:
58G097
TME Symbol:
58G097

Specification

Manufacturer
GRAPHITE
Type of power tool
vacuum cleaner
Kind of tool
battery
Related items
58G085, 58G085-1, 58G001-1, 58G002-1
Length
430mm
Manufacturer series
Energy+
Kind of motor
brush
Power supply
  • rechargeable battery Li-Ion 18V x1
Supply voltage
  • 18V DC
Caution!
  • without rechargeable batteries
Battery/ rechargeable battery
  • none
Kit contents
  • pipe
  • tip x2
Gross weight1.8031 kg
Certificates
EAN code5902062065391
See other products in this category: Cordless Power Tools GRAPHITE,
See other products from this series.:
*
58G097
2 in TME stock
Net price for quantities from 1 pcs - 48.02 USDGross price for quantities from 1 pcs - 48.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.