+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58G098

Hedge trimmers; battery; garden; 18VDC; Energy+


Manufacturer: GRAPHITE

Manufacturer part number:
58G098
TME Symbol:
58G098

Specification

Manufacturer
GRAPHITE
Type of power tool
hedge trimmers
Kind of tool
battery
Tools application
garden
Related items
58G085, 58G085-1, 58G001-1, 58G002-1
Manufacturer series
Energy+
Power supply
  • rechargeable battery Li-Ion 18V x1
Supply voltage
  • 18V DC
Caution!
  • without rechargeable batteries
Battery/ rechargeable battery
  • none
Kit contents
  • chainsaw
  • shoulder strap
  • single extension arm
Gross weight6.51 kg
Certificates
EAN code5902062065407
See other products in this category: Cordless Power Tools GRAPHITE,
See other products from this series.:
*
58G098
0 in TME stock
Net price for quantities from 1 pcs - 111.85 EURGross price for quantities from 1 pcs - 111.85 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.