+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58G492

Circular saw table; electric; 1.5kW; 230VAC; Len: 2m; 5800rpm


Manufacturer: GRAPHITE

Manufacturer part number:
58G492
TME Symbol:
58G492

Specification

Manufacturer
GRAPHITE
Type of power tool
circular saw table
Kind of tool
electric
Power
1.5kW
Cable length
2m
Rotational rate/speed
5800rpm
Saw diameter
185mm
Max material thick.
65mm
Supply voltage
  • 230V AC
Tools application
  • metal
  • plastic
  • wood
Tools features
  • cutting angle regulation up to 45°
  • laser pointer
Kit contents
  • cutting wheel
  • guide
  • keys
Gross weight5.62 kg
Certificates
EAN code5902062037527
See other products in this category: Electric Power Tools GRAPHITE,
*
58G492
0 in TME stock
Net price for quantities from 1 pcs - 77.96 USDGross price for quantities from 1 pcs - 77.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.