+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58G539

Fixing hammer; 900W; 230VAC; 3.4J; 0÷950rpm

Manufacturer: GRAPHITE

Manufacturer part number:
58G539
TME Symbol:
58G539

Specification

Manufacturer
GRAPHITE
Type of power tool
fixing hammer
Power
900W
Drilling capacity
13mm (steel), 28mm (concrete), 30mm (wood)
Stroke energy
3.4J
Kind of package
case
Operating modes
drilling, percussion drilling
Rotational rate/speed
0...950rpm
Kind of holder
SDS-Plus®
Supply voltage
  • 230V AC
Drill features
  • adjustment rotary speed
  • continuous work mode switch fitted with locking
  • ergonomic grip
Kit contents
  • adapter
  • case
  • depth stop
  • drill bits
  • holder
  • lubricating paste
Gross weight6.14 kg
Certificates
EAN code5902062073099
See other products in this category: Electric Power Tools GRAPHITE,
*
58G539
0 in TME stock
Net price for quantities from 1 pcs - 84.86 USDGross price for quantities from 1 pcs - 84.86 USD
No. of pieces (Multiplicity: 1)