+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58G722

Percussion drill; electric; 13mm; 1.05kW; 230VAC; 1100rpm,3000rpm


Manufacturer: GRAPHITE

Manufacturer part number:
58G722
TME Symbol:
58G722

Specification

Manufacturer
GRAPHITE
Type of power tool
percussion drill
Kind of tool
electric
Holder socket size - mm
13mm
Power
1.05kW
Drilling capacity
13mm (steel), 16mm (concrete), 40mm (wood)
Rotational rate/speed
1100rpm, 3000rpm
Supply voltage
  • 230V AC
Drill features
  • 2 - gear
  • magazine in the handle
Kit contents
  • depth stop
  • drill
  • holder
Gross weight5.4 kg
Certificates
EAN code5902062024251
See other products in this category: Electric Power Tools GRAPHITE,
*
58G722
0 in TME stock
Net price for quantities from 1 pcs - 81.44 USDGross price for quantities from 1 pcs - 81.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.