+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58G793

Drill/driver; electric; 48Nm; 300W; 230VAC; 0÷1600rpm


Manufacturer: GRAPHITE

Manufacturer part number:
58G793
TME Symbol:
58G793

Specification

Manufacturer
GRAPHITE
Type of power tool
drill/driver
Kind of tool
electric
Torque
48Nm
Power
300W
Rotational rate/speed
0...1600rpm
Supply voltage
  • 230V AC
Drill features
  • 2 - gear
  • adjustment rotary speed
Kit contents
  • case
  • screwdriver bits
Gross weight3.12 kg
Certificates
EAN code5902062087805
See other products in this category: Electric Power Tools GRAPHITE,
*
58G793
0 in TME stock
Net price for quantities from 1 pcs - 56.31 USDGross price for quantities from 1 pcs - 56.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.