+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58G874

Fixing hammer; 1.25kW; 230VAC; 10J; 0÷450rpm


Manufacturer: GRAPHITE

Manufacturer part number:
58G874
TME Symbol:
58G874

Specification

Manufacturer
GRAPHITE
Type of power tool
fixing hammer
Maximum power
1.25kW
Drilling capacity
40mm (concrete)
Stroke energy
10J
Operating modes
blocking, drilling, percussion drilling
Rotational rate/speed
0...450rpm
Kind of holder
SDS-MAX
Supply voltage
  • 230V AC
Drill features
  • anti-vibration system
  • ergonomic grip
Kit contents
  • chisel
  • drill
  • holder
  • lubricating paste
  • unlock wrench
Gross weight11.94 kg
Certificates
EAN code5902062588746
See other products in this category: Electric Power Tools GRAPHITE,
*
58G874
0 in TME stock
Net price for quantities from 1 pcs - 110.29 GBPGross price for quantities from 1 pcs - 110.29 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.