+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58G971

Reciprocating saw; electric; 900W; 230VAC; Len: 3m


Manufacturer: GRAPHITE

Manufacturer part number:
58G971
TME Symbol:
58G971

Specification

Manufacturer
GRAPHITE
Type of power tool
reciprocating saw
Kind of tool
electric
Power
900W
Cable length
3m
Kit contents
case
Max material thick.
115mm
Supply voltage
  • 230V AC
Tools features
  • continuous work mode switch fitted with locking
  • ergonomic handle
Gross weight3.32 kg
Certificates
EAN code5902062015716
See other products in this category: Electric Power Tools GRAPHITE,
*
58G971
0 in TME stock
Net price for quantities from 1 pcs - 62.98 USDGross price for quantities from 1 pcs - 62.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.