+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58GE107

Mini grinder; battery; 5000÷33000rpm; 18VDC; Energy+


Manufacturer: GRAPHITE

Manufacturer part number:
58GE107
TME Symbol:
58GE107

Specification

Manufacturer
GRAPHITE
Type of power tool
mini grinder
Kind of tool
battery
Related items
58G085, 58G085-1, 58G001-1, 58G002-1
Rotational rate/speed
5000...33000rpm
Manufacturer series
Energy+
Power supply
  • rechargeable battery Li-Ion 18V x1
Supply voltage
  • 18V DC
Caution!
  • without rechargeable batteries
Battery/ rechargeable battery
  • none
Kit contents
  • abrasive compound
  • cutter x1
  • cutting wheel; (5 pcs)
  • drill
  • grinding tape x6
  • grinding wheel x3
  • key x1
  • polishing felt arbor; (4 pc.)
  • sandpaper
  • wire brush
Gross weight1.3553 kg
Certificates
EAN code5902062073044
See other products in this category: Cordless Power Tools GRAPHITE,
See other products from this series.:
*
58GE107
0 in TME stock
Net price for quantities from 1 pcs - 53.93 USDGross price for quantities from 1 pcs - 53.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.