+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58GE114

Caulking gun; battery; for assembly adhesives,for silicones


Manufacturer: GRAPHITE

Manufacturer part number:
58GE114
TME Symbol:
58GE114

Specification

Manufacturer
GRAPHITE
Type of power tool
caulking gun
Kind of tool
battery
Related items
58G085, 58G085-1, 58G001-1, 58G002-1
Manufacturer series
Energy+
Tools application
  • for assembly adhesives
  • for silicones
Power supply
  • rechargeable battery Li-Ion 18V x1
Supply voltage
  • 18V DC
Caution!
  • without rechargeable batteries
Tools features
  • 6 speed ranges
  • non-slip grip
Battery/ rechargeable battery
  • none
Gross weight2.62 kg
Certificates
EAN code5902062082527
See other products in this category: Cordless Power Tools GRAPHITE,
See other products from this series.:
*
58GE114
0 in TME stock
Net price for quantities from 1 pcs - 65.65 EURGross price for quantities from 1 pcs - 65.65 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.