+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58GE116

Chainsaw; battery; 5400rpm; 18VDC; mini; Energy+; 80mm


Manufacturer: GRAPHITE

Manufacturer part number:
58GE116
TME Symbol:
58GE116

Specification

Manufacturer
GRAPHITE
Type of power tool
chainsaw
Kind of tool
battery
Related items
58G085, 58G085-1, 58G001-1, 58G002-1
Rotational rate/speed
5400rpm
Version
mini
Manufacturer series
Energy+
Cut length
80mm
Power supply
  • rechargeable battery Li-Ion 18V x1
Supply voltage
  • 18V DC
Caution!
  • without rechargeable batteries
Battery/ rechargeable battery
  • none
Gross weight1.78 kg
Certificates
EAN code5902062082541
See other products in this category: Cordless Power Tools GRAPHITE,
See other products from this series.:
*
58GE116
0 in TME stock
Net price for quantities from 1 pcs - 58.42 USDGross price for quantities from 1 pcs - 58.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.