+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58GE128

Radio; battery; 18VDC; Energy+; Bluetooth,DAB,FM


Manufacturer: GRAPHITE

Manufacturer part number:
58GE128
TME Symbol:
58GE128

Specification

Manufacturer
GRAPHITE
Type of Appliance / AV Accessory
radio
Kind of tool
battery
Related items
58G085, 58G085-1, 58G001-1, 58G002-1
Manufacturer series
Energy+
Frequency range
Bluetooth, DAB, FM
Supply voltage
  • 18V DC
Gross weight3.44 kg
Certificates
EAN code5902062087959
See other products in this category: Cordless Power Tools GRAPHITE,
See other products from this series.:
*
58GE128
1 in TME stock
Net price for quantities from 1 pcs - 93.06 EURGross price for quantities from 1 pcs - 93.06 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.