+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58GE136

Belt sander; battery; grinding; 16000rpm; 18VDC; Energy+

Manufacturer: GRAPHITE

Manufacturer part number:
58GE136
TME Symbol:
58GE136

Specification

Manufacturer
GRAPHITE
Type of power tool
belt sander
Kind of tool
battery
Tools application
grinding
Related items
58G085, 58G085-1, 58G001-1, 58G002-1
Rotational rate/speed
16000rpm
Manufacturer series
Energy+
Power supply
  • rechargeable battery Li-Ion 18V x1
Supply voltage
  • 18V DC
Caution!
  • without rechargeable batteries
Battery/ rechargeable battery
  • none
Kit contents
  • bag
  • grinding tape x1
Gross weight2.9 kg
Certificates
EAN code5902062096036
See other products in this category: Cordless Power Tools GRAPHITE,
See other products from this series.:
*
58GE136
0 in TME stock
Net price for quantities from 1 pcs - 71.63 GBPGross price for quantities from 1 pcs - 71.63 GBP
No. of pieces (Multiplicity: 1)