+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58GE140

Milling machine; battery; wood; 12000÷28000rpm; 18VDC; Energy+


Manufacturer: GRAPHITE

Manufacturer part number:
58GE140
TME Symbol:
58GE140

Specification

Manufacturer
GRAPHITE
Type of power tool
milling machine
Kind of tool
battery
Tools application
wood
Related items
58G085, 58G085-1, 58G001-1, 58G002-1
Rotational rate/speed
12000...28000rpm
Manufacturer series
Energy+
Kind of motor
brushless
Power supply
  • rechargeable battery Li-Ion 18V x1
Supply voltage
  • 18V DC
Caution!
  • without rechargeable batteries
Tools features
  • drilling depth limiter
  • turn-on switch lock
Battery/ rechargeable battery
  • none
Kit contents
  • collets
  • guide
  • key x1
Gross weight2.14 kg
Certificates
EAN code5902062103086
See other products in this category: Cordless Power Tools GRAPHITE,
See other products from this series.:
*
58GE140
0 in TME stock
Net price for quantities from 1 pcs - 84.48 USDGross price for quantities from 1 pcs - 84.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.