+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58GE142

Angle grinder; battery; 0÷3500rpm,0÷6500rpm,0÷9200rpm; 125mm

Manufacturer: GRAPHITE

Manufacturer part number:
58GE142
TME Symbol:
58GE142

Specification

Manufacturer
GRAPHITE
Type of power tool
angle grinder
Kind of tool
battery
Related items
58G085, 58G085-1, 58G001-1, 58G002-1
Rotational rate/speed
0...3500rpm, 0...6500rpm, 0...9200rpm
Saw diameter
125mm
Length
333mm
Manufacturer series
Energy+
Holder socket size - thread
M14
Power supply
  • rechargeable battery Li-Ion 18V x1
Supply voltage
  • 18V DC
Caution!
  • without rechargeable batteries
Tools features
  • 3 gears
  • turn-on switch lock
Battery/ rechargeable battery
  • none
Gross weight2.2 kg
Certificates
EAN code5902062559166
See other products in this category: Cordless Power Tools GRAPHITE,
See other products from this series.:
*
58GE142
0 in TME stock
Net price for quantities from 1 pcs - 56.81 USDGross price for quantities from 1 pcs - 56.81 USD
No. of pieces (Multiplicity: 1)