+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58GE146

Straight grinder; battery; wood,metal; 10000÷26000rpm; 18VDC

Manufacturer: GRAPHITE

Manufacturer part number:
58GE146
TME Symbol:
58GE146

Specification

Manufacturer
GRAPHITE
Type of power tool
straight grinder
Kind of tool
battery
Related items
58G085, 58G085-1, 58G001-1, 58G002-1
Rotational rate/speed
10000...26000rpm
Tools features
6 speed ranges
Kit contents
key x2
Manufacturer series
Energy+
Holder socket size - mm
6mm
Kind of motor
brushless
Tools application
  • metal
  • wood
Power supply
  • rechargeable battery Li-Ion 18V x1
Supply voltage
  • 18V DC
Caution!
  • without rechargeable batteries
Battery/ rechargeable battery
  • none
Gross weight1.72 kg
Certificates
EAN code5902062144355
See other products in this category: Cordless Power Tools GRAPHITE,
See other products from this series.:
*
58GE146
0 in TME stock
Net price for quantities from 1 pcs - 51.86 EURGross price for quantities from 1 pcs - 51.86 EUR
No. of pieces (Multiplicity: 1)