+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58T143

Cleaning cloth: sanding screen; Granularity: 120; 115x280mm

Manufacturer: GRAPHITE

Manufacturer part number:
58T143
TME Symbol:
58T143

Specification

Manufacturer
GRAPHITE
Type of cleaning cloth
sanding screen
Granularity
120
Dimensions
115x280mm
Form
sheet
Colour
white
Application
for wood, glass
Tools application
  • for metal
  • polishing
Gross weight13 g
See other products in this category: Abrasive Sheets and Discs GRAPHITE,
*
58T143
0 in TME stock
Net price for quantities from 5 pcs - 0.38 EURGross price for quantities from 5 pcs - 0.38 EUR
Net price for quantities from 20 pcs - 0.36 EURGross price for quantities from 20 pcs - 0.36 EUR
Net price for quantities from 500 pcs - 0.34 EURGross price for quantities from 500 pcs - 0.34 EUR
Net price for quantities from 1000 pcs - 0.33 EURGross price for quantities from 1000 pcs - 0.33 EUR
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.