+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58T171

Cleaning cloth: sandpaper; Granularity: 40; Mounting: bur; Ø150mm

Manufacturer: GRAPHITE

Manufacturer part number:
58T171
TME Symbol:
58T171

Specification

Manufacturer
GRAPHITE
Type of cleaning cloth
sandpaper
Granularity
40
Mounting
bur
Version
w/o holes
Dimensions
Ø150mm
Quantity in set/package
5pcs.
Form
disc
Tape material
paper
Tools application
  • grinding
  • power tools
Gross weight97 g
See other products in this category: Abrasive Sheets and Discs GRAPHITE,
*
58T171
0 in TME stock
Net price for quantities from 1 pcg - 1.05 EURGross price for quantities from 1 pcg - 1.05 EUR
Net price for quantities from 10 pcg - 0.99 EURGross price for quantities from 10 pcg - 0.99 EUR
Net price for quantities from 50 pcg - 0.95 EURGross price for quantities from 50 pcg - 0.95 EUR
Net price for quantities from 100 pcg - 0.92 EURGross price for quantities from 100 pcg - 0.92 EUR
No. of packages (Multiplicity: 1)