+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58T176

Cleaning cloth: sandpaper; Granularity: 150; Mounting: bur; Ø150mm

Manufacturer: GRAPHITE

Manufacturer part number:
58T176
TME Symbol:
58T176

Specification

Manufacturer
GRAPHITE
Type of cleaning cloth
sandpaper
Granularity
150
Mounting
bur
Version
w/o holes
Dimensions
Ø150mm
Quantity in set/package
5pcs.
Form
disc
Tape material
paper
Tools application
  • grinding
  • power tools
Gross weight65 g
See other products in this category: Abrasive Sheets and Discs GRAPHITE,
*
58T176
0 in TME stock
Net price for quantities from 1 pcg - 0.83 GBPGross price for quantities from 1 pcg - 0.83 GBP
Net price for quantities from 10 pcg - 0.77 GBPGross price for quantities from 10 pcg - 0.77 GBP
Net price for quantities from 50 pcg - 0.75 GBPGross price for quantities from 50 pcg - 0.75 GBP
Net price for quantities from 100 pcg - 0.72 GBPGross price for quantities from 100 pcg - 0.72 GBP
No. of packages (Multiplicity: 1)