+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58T184

Cleaning cloth: sandpaper; Granularity: 120; Mounting: bur; Ø125mm


Manufacturer: GRAPHITE

Manufacturer part number:
58T184
TME Symbol:
58T184

Specification

Manufacturer
GRAPHITE
Type of cleaning cloth
sandpaper
Granularity
120
Mounting
bur
Version
w/o holes
Dimensions
Ø125mm
Quantity in set/package
5pcs.
Form
disc
Tape material
paper
Tools application
  • grinding
  • power tools
Gross weight48 g
See other products in this category: Abrasive Sheets and Discs GRAPHITE,
*
58T184
0 in TME stock
Net price for quantities from 5 pcg - 0.65 EURGross price for quantities from 5 pcg - 0.65 EUR
Net price for quantities from 20 pcg - 0.61 EURGross price for quantities from 20 pcg - 0.61 EUR
Net price for quantities from 50 pcg - 0.58 EURGross price for quantities from 50 pcg - 0.58 EUR
Net price for quantities from 100 pcg - 0.56 EURGross price for quantities from 100 pcg - 0.56 EUR
No. of packages (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.