+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58T200

Cleaning cloth: sandpaper; Granularity: 40; grinding; 230x280mm

Manufacturer: GRAPHITE

Manufacturer part number:
58T200
TME Symbol:
58T200

Specification

Manufacturer
GRAPHITE
Type of cleaning cloth
sandpaper
Granularity
40
Tools application
grinding
Dimensions
230x280mm
Form
sheet
Colour
yellow
Tape material
paper
Gross weight32 g
See other products in this category: Abrasive Sheets and Discs GRAPHITE,
*
58T200
0 in TME stock
Net price for quantities from 5 pcs - 0.20 EURGross price for quantities from 5 pcs - 0.20 EUR
Net price for quantities from 50 pcs - 0.19 EURGross price for quantities from 50 pcs - 0.19 EUR
Net price for quantities from 250 pcs - 0.18 EURGross price for quantities from 250 pcs - 0.18 EUR
Net price for quantities from 500 pcs - 0.17 EURGross price for quantities from 500 pcs - 0.17 EUR
No. of pieces (Multiplicity: 5)