+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58T213

Cleaning cloth: sandpaper; Granularity: 120; 230x280mm

Manufacturer: GRAPHITE

Manufacturer part number:
58T213
TME Symbol:
58T213

Specification

Manufacturer
GRAPHITE
Type of cleaning cloth
sandpaper
Granularity
120
Dimensions
230x280mm
Form
sheet
Tape material
latex
Tools application
  • for wet work
  • grinding
Gross weight21 g
See other products in this category: Abrasive Sheets and Discs GRAPHITE,
*
58T213
0 in TME stock
Net price for quantities from 5 pcs - 0.14 EURGross price for quantities from 5 pcs - 0.14 EUR
Net price for quantities from 50 pcs - 0.13 EURGross price for quantities from 50 pcs - 0.13 EUR
Net price for quantities from 250 pcs - 0.13 EURGross price for quantities from 250 pcs - 0.13 EUR
Net price for quantities from 500 pcs - 0.12 EURGross price for quantities from 500 pcs - 0.12 EUR
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.