+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58T231

Cleaning cloth: sandpaper; Granularity: 2500; 230x280mm

Manufacturer: GRAPHITE

Manufacturer part number:
58T231
TME Symbol:
58T231

Specification

Manufacturer
GRAPHITE
Type of cleaning cloth
sandpaper
Granularity
2500
Dimensions
230x280mm
Form
sheet
Tape material
latex
Tools application
  • for wet work
  • grinding
Gross weight14.48 g
See other products in this category: Abrasive Sheets and Discs GRAPHITE,
*
58T231
465 in TME stock
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 50 pcs - 0.15 USDGross price for quantities from 50 pcs - 0.15 USD
Net price for quantities from 250 pcs - 0.15 USDGross price for quantities from 250 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
No. of pieces (Multiplicity: 5)
Packaging method by the manufacturerBag = 50 pcs