+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58T246

Cleaning cloth: sandpaper; Granularity: 180; Mounting: bur; 5pcs.

Manufacturer: GRAPHITE

Manufacturer part number:
58T246
TME Symbol:
58T246

Specification

Manufacturer
GRAPHITE
Type of cleaning cloth
sandpaper
Granularity
180
Mounting
bur
Tools application
grinding
Version
with holes
Dimensions
93x185mm
Quantity in set/package
5pcs.
Form
sheet
Tape material
paper
Gross weight59 g
See other products in this category: Abrasive Sheets and Discs GRAPHITE,
*
58T246
0 in TME stock
Net price for quantities from 1 pcg - 0.93 GBPGross price for quantities from 1 pcg - 0.93 GBP
Net price for quantities from 10 pcg - 0.87 GBPGross price for quantities from 10 pcg - 0.87 GBP
Net price for quantities from 50 pcg - 0.84 GBPGross price for quantities from 50 pcg - 0.84 GBP
Net price for quantities from 100 pcg - 0.81 GBPGross price for quantities from 100 pcg - 0.81 GBP
No. of packages (Multiplicity: 1)