+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58T247

Cleaning cloth: sandpaper; Granularity: 220; Mounting: bur; 5pcs.

Manufacturer: GRAPHITE

Manufacturer part number:
58T247
TME Symbol:
58T247

Specification

Manufacturer
GRAPHITE
Type of cleaning cloth
sandpaper
Granularity
220
Mounting
bur
Tools application
grinding
Version
with holes
Dimensions
93x185mm
Quantity in set/package
5pcs.
Form
sheet
Tape material
paper
Gross weight57 g
See other products in this category: Abrasive Sheets and Discs GRAPHITE,
*
58T247
0 in TME stock
Net price for quantities from 1 pcg - 1.08 EURGross price for quantities from 1 pcg - 1.08 EUR
Net price for quantities from 10 pcg - 1.01 EURGross price for quantities from 10 pcg - 1.01 EUR
Net price for quantities from 50 pcg - 0.98 EURGross price for quantities from 50 pcg - 0.98 EUR
Net price for quantities from 100 pcg - 0.94 EURGross price for quantities from 100 pcg - 0.94 EUR
No. of packages (Multiplicity: 1)