+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58T256

Cleaning cloth: sandpaper; Granularity: 60; w/o holes; 93x230mm

Manufacturer: GRAPHITE

Manufacturer part number:
58T256
TME Symbol:
58T256

Specification

Manufacturer
GRAPHITE
Type of cleaning cloth
sandpaper
Granularity
60
Version
w/o holes
Dimensions
93x230mm
Quantity in set/package
5pcs.
Form
sheet
Tape material
paper
Gross weight54 g
See other products in this category: Abrasive Sheets and Discs GRAPHITE,
*
58T256
0 in TME stock
Net price for quantities from 5 pcg - 0.65 EURGross price for quantities from 5 pcg - 0.65 EUR
Net price for quantities from 20 pcg - 0.61 EURGross price for quantities from 20 pcg - 0.61 EUR
Net price for quantities from 50 pcg - 0.59 EURGross price for quantities from 50 pcg - 0.59 EUR
Net price for quantities from 100 pcg - 0.57 EURGross price for quantities from 100 pcg - 0.57 EUR
No. of packages (Multiplicity: 5)