+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58T272

Cleaning cloth: sandpaper; Granularity: 80; Mounting: bur; Ø225mm


Manufacturer: GRAPHITE

Manufacturer part number:
58T272
TME Symbol:
58T272

Specification

Manufacturer
GRAPHITE
Type of cleaning cloth
sandpaper
Granularity
80
Mounting
bur
Version
perforated
Dimensions
Ø225mm
Quantity in set/package
5pcs.
Form
disc
Tape material
paper
Gross weight158.5 g
See other products in this category: Abrasive Sheets and Discs GRAPHITE,
*
58T272
0 in TME stock
Net price for quantities from 1 pcg - 6.28 USDGross price for quantities from 1 pcg - 6.28 USD
Net price for quantities from 10 pcg - 5.86 USDGross price for quantities from 10 pcg - 5.86 USD
Net price for quantities from 20 pcg - 5.65 USDGross price for quantities from 20 pcg - 5.65 USD
Net price for quantities from 40 pcg - 5.44 USDGross price for quantities from 40 pcg - 5.44 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.