+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58T287

Cleaning cloth: sandpaper; Granularity: 36; Mounting: bur; Ø125mm

Manufacturer: GRAPHITE

Manufacturer part number:
58T287
TME Symbol:
58T287

Specification

Manufacturer
GRAPHITE
Type of cleaning cloth
sandpaper
Granularity
36
Mounting
bur
Version
with holes
Dimensions
Ø125mm
Quantity in set/package
5pcs.
Form
disc
Tape material
paper
Gross weight72 g
See other products in this category: Abrasive Sheets and Discs GRAPHITE,
*
58T287
0 in TME stock
Net price for quantities from 5 pcg - 0.76 USDGross price for quantities from 5 pcg - 0.76 USD
Net price for quantities from 20 pcg - 0.71 USDGross price for quantities from 20 pcg - 0.71 USD
Net price for quantities from 100 pcg - 0.69 USDGross price for quantities from 100 pcg - 0.69 USD
Net price for quantities from 200 pcg - 0.66 USDGross price for quantities from 200 pcg - 0.66 USD
No. of packages (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.